B78108S1682K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1682K000

DigiKey Part Number
495-5572-2-ND - Tape & Reel (TR)
495-5572-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B78108S1682K000
Description
FIXED IND 6.8UH 670MA 510MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
B78108S1682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
65 @ 7.96MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.62600$16.26
25$1.50440$37.61
50$1.41880$70.94
100$1.33840$133.84
250$1.23820$309.55
500$1.16728$583.64
1,000$1.10052$1,100.52
2,500$1.01820$2,545.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85449$4,272.45
10,000$0.80578$8,057.80
15,000$0.79236$11,885.40
Manufacturers Standard Package