
B78108S1155J000 | |
---|---|
DigiKey Part Number | 495-B78108S1155J000TR-ND - Tape & Reel (TR) 495-B78108S1155J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1155J000 |
Description | FIXED IND 1.5MH 100MA 23 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 100 mA 23Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1155J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.25MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.70000 | $17.00 |
25 | $1.57640 | $39.41 |
50 | $1.48620 | $74.31 |
100 | $1.40080 | $140.08 |
250 | $1.29568 | $323.92 |
500 | $1.22164 | $610.82 |
1,000 | $1.15176 | $1,151.76 |
2,500 | $1.06556 | $2,663.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89424 | $4,471.20 |
10,000 | $0.84327 | $8,432.70 |
15,000 | $0.83342 | $12,501.30 |