
B78108E1681M000 | |
---|---|
DigiKey Part Number | 495-6936-2-ND - Tape & Reel (TR) 495-6936-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108E1681M000 |
Description | FIXED IND 680NH 4.6A 31 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 4.6 A 31mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108E1681M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.01200 | $20.12 |
25 | $1.85880 | $46.47 |
50 | $1.75220 | $87.61 |
100 | $1.65120 | $165.12 |
250 | $1.52756 | $381.89 |
500 | $1.44020 | $720.10 |
1,000 | $1.35785 | $1,357.85 |
2,500 | $1.25632 | $3,140.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.97417 | $4,870.85 |
10,000 | $0.91865 | $9,186.50 |
15,000 | $0.91656 | $13,748.40 |