B72650MxxxxKxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0350K093

DigiKey Part Number
B72650M0350K093-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72650M0350K093
Description
VARISTOR 56V 100A 3225
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
100 A
Energy
1.1J
Number of Circuits
1
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.92373$5,847.46