
B72580T0131K072 | |
---|---|
DigiKey Part Number | 495-B72580T0131K072TR-ND - Tape & Reel (TR) 495-B72580T0131K072CT-ND - Cut Tape (CT) 495-B72580T0131K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580T0131K072 |
Description | VARISTOR 205V 250A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 250 A | |
Energy | 3.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.47056 | $7,411.68 |
6,000 | $2.44490 | $14,669.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $7.13700 | $71.37 |
25 | $5.95680 | $148.92 |
100 | $4.62310 | $462.31 |
250 | $3.96816 | $992.04 |
500 | $3.56494 | $1,782.47 |
1,000 | $3.22719 | $3,227.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $7.04700 | $70.47 |
25 | $5.94680 | $148.67 |
100 | $4.69720 | $469.72 |
250 | $4.08636 | $1,021.59 |
500 | $3.71246 | $1,856.23 |
1,000 | $3.40113 | $3,401.13 |