B72540_2220 (Metric 5750)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72540E3300K072

DigiKey Part Number
495-B72540E3300K072TR-ND - Tape & Reel (TR)
495-B72540E3300K072CT-ND - Cut Tape (CT)
495-B72540E3300K072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E3300K072
Description
VARISTOR 47V 1.2KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E3300K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1.2 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
10000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,986
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.85000$32.85
10$21.15600$211.56
25$18.09720$452.43
100$14.63650$1,463.65
250$12.93808$3,234.52
500$11.89294$5,946.47
1,000$11.01771$11,017.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.70777$32,123.31
Manufacturers Standard Package