
B72260B0131K001 | |
|---|---|
DigiKey Part Number | 495-77331-ND |
Manufacturer | |
Manufacturer Product Number | B72260B0131K001 |
Description | VARISTOR 205V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 205 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72260B0131K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 70 kA | |
Energy | 490J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $599.92000 | $599.92 |
| 10 | $498.65000 | $4,986.50 |
| 30 | $469.06933 | $14,072.08 |
| 100 | $445.59050 | $44,559.05 |

