
B72242L0461K102 | |
---|---|
DigiKey Part Number | B72242L0461K102-ND |
Manufacturer | |
Manufacturer Product Number | B72242L0461K102 |
Description | VARISTOR 750V 65KA DISC 40MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 750 V 65 kA Varistor 1 Circuit Chassis Mount Disc 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 65 kA | |
Energy | 960J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $204.83660 | $10,241.83 |