
B72241L0171K100 | |
---|---|
DigiKey Part Number | B72241L0171K100-ND |
Manufacturer | |
Manufacturer Product Number | B72241L0171K100 |
Description | VARISTOR DISC 40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Chassis Mount Disc 40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Energy | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $91.06410 | $9,106.41 |