
B72240B0751K001 | |
---|---|
DigiKey Part Number | 495-75399-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0751K001 |
Description | VARISTOR 1.2KV 40KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0751K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 40 kA | |
Energy | 1200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.87000 | $287.87 |
10 | $234.60400 | $2,346.04 |
30 | $219.04267 | $6,571.28 |
100 | $206.69320 | $20,669.32 |
250 | $202.65144 | $50,662.86 |