
B72240B0421K001 | |
---|---|
DigiKey Part Number | 495-75782-ND |
Manufacturer | |
Manufacturer Product Number | B72240B0421K001 |
Description | VARISTOR 680V 40KA MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 V 40 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B72240B0421K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 40 kA | |
Energy | 910J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.33000 | $230.33 |
10 | $168.87900 | $1,688.79 |