
B72225T4381K101 | |
---|---|
DigiKey Part Number | B72225T4381K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225T4381K101 |
Description | VARISTOR 620V 20KA RADIAL BOX |
Customer Reference | |
Detailed Description | 620 V 20 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225T4381K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 20 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 675 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.64382 | $9,643.82 |