B72225T4231K101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $28.77073
Datasheet
AdvanceD Thermofuse Series_Radial,Box_3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72225T4231K101

DigiKey Part Number
B72225T4231K101-ND
Manufacturer
Manufacturer Product Number
B72225T4231K101
Description
VARISTOR 360V 20KA RADIAL BOX
Customer Reference
Detailed Description
360 V 20 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B72225T4231K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
20 kA
Energy
315J
Number of Circuits
1
Capacitance @ Frequency
1140 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Radial, Box - 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$9.64382$14,465.73