
B72220U3381K501 | |
---|---|
DigiKey Part Number | 495-77603-ND |
Manufacturer | |
Manufacturer Product Number | B72220U3381K501 |
Description | 20MM, 385VAC, 10% SUPERIOR, 125D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 380 V | |
Energy | - | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.67000 | $27.67 |
10 | $17.75200 | $177.52 |
25 | $15.16720 | $379.18 |
100 | $12.24180 | $1,224.18 |
300 | $10.55607 | $3,166.82 |
500 | $9.91988 | $4,959.94 |
1,000 | $9.91478 | $9,914.78 |