
B72220S0301K551 | |
---|---|
DigiKey Part Number | 495-6539-2-ND - Tape & Reel (TR) 495-6539-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0301K551 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 173J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $7.80900 | $78.09 |
25 | $6.53280 | $163.32 |
100 | $5.08670 | $508.67 |
250 | $4.37680 | $1,094.20 |
500 | $3.93964 | $1,969.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93207 | $2,932.07 |
2,000 | $2.83961 | $5,679.22 |
3,000 | $2.79330 | $8,379.90 |
5,000 | $2.77430 | $13,871.50 |