
B72214U2321K502 | |
---|---|
DigiKey Part Number | 495-77612-ND |
Manufacturer | |
Manufacturer Product Number | B72214U2321K502 |
Description | 14MM, 320VAC, 10% ADVANCED, 125D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varistor Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214U2321K502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Energy | - | |
Operating Temperature | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.54100 | $45.41 |
25 | $3.76720 | $94.18 |
100 | $2.89030 | $289.03 |
300 | $2.38530 | $715.59 |
600 | $2.13240 | $1,279.44 |
1,200 | $1.92042 | $2,304.50 |
2,700 | $1.71570 | $4,632.39 |
5,100 | $1.58237 | $8,070.09 |