B72214T2381K101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $18.97000
Datasheet
AdvanceD Thermofuse Series_Radial,Box_3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2381K101

DigiKey Part Number
B72214T2381K101-ND
Manufacturer
Manufacturer Product Number
B72214T2381K101
Description
VARISTOR 620V 6KA 3SIP
Customer Reference
Detailed Description
620 V 6 kA Varistor 1 Circuit Through Hole 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
240 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes