Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3881T502

DigiKey Part Number
495-B88069X3881T502TR-ND - Tape & Reel (TR)
495-B88069X3881T502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X3881T502
Description
GDT 75V 20KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X3881T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.09000$24.09
5$19.96200$99.81
10$18.41600$184.16
50$15.27880$763.94
100$14.09410$1,409.41
250$12.66276$3,165.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.08818$5,544.09
1,000$10.21554$10,215.54
1,500$9.73459$14,601.89
2,500$9.25123$23,128.08
Manufacturers Standard Package