Varistor 14mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0300K551

DigiKey Part Number
495-6599-2-ND - Tape & Reel (TR)
495-6599-1-ND - Cut Tape (CT)
495-B72214S0300K551DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72214S0300K551
Description
VARISTOR 47V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1 kA
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
4950 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.57700$25.77
25$2.30160$57.54
100$1.99540$199.54
250$1.84956$462.39
500$1.76148$880.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.47089$2,206.34
3,000$1.42345$4,270.35
4,500$1.39971$6,298.69
7,500$1.38504$10,387.80
Manufacturers Standard Package