
B72214S0250K151 | |
---|---|
DigiKey Part Number | 495-6595-2-ND - Tape & Reel (TR) 495-6595-1-ND - Cut Tape (CT) 495-B72214S0250K151DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72214S0250K151 |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $4.75800 | $47.58 |
25 | $3.94160 | $98.54 |
100 | $3.01700 | $301.70 |
250 | $2.56280 | $640.70 |
500 | $2.28322 | $1,141.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.71780 | $2,576.70 |
3,000 | $1.56043 | $4,681.29 |
4,500 | $1.48050 | $6,662.25 |
7,500 | $1.39090 | $10,431.75 |
10,500 | $1.38503 | $14,542.82 |