
B72214S0231K151 | |
|---|---|
DigiKey Part Number | 495-77383-2-ND - Tape & Reel (TR) 495-77383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0231K151 |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 4.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.66040 | $66.51 |
| 100 | $2.31020 | $231.02 |
| 250 | $2.14352 | $535.88 |
| 500 | $2.04272 | $1,021.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75652 | $1,756.52 |
| 2,000 | $1.69536 | $3,390.72 |
| 3,000 | $1.66474 | $4,994.22 |
| 5,000 | $1.63082 | $8,154.10 |
| 7,000 | $1.61100 | $11,277.00 |
| 10,000 | $1.59193 | $15,919.30 |

