
B72205S0600K211 | |
---|---|
DigiKey Part Number | 495-B72205S0600K211TR-ND - Tape & Reel (TR) 495-B72205S0600K211CT-ND - Cut Tape (CT) 495-B72205S0600K211DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72205S0600K211 |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.11450 | $1,671.75 |
3,000 | $1.00389 | $3,011.67 |
4,500 | $0.94770 | $4,264.65 |
7,500 | $0.88472 | $6,635.40 |
10,500 | $0.84750 | $8,898.75 |
15,000 | $0.81141 | $12,171.15 |
37,500 | $0.80159 | $30,059.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.09500 | $30.95 |
25 | $2.57480 | $64.37 |
100 | $1.97980 | $197.98 |
250 | $1.68656 | $421.64 |
500 | $1.50678 | $753.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.04600 | $30.46 |
25 | $2.78560 | $69.64 |
100 | $2.07280 | $207.28 |
250 | $1.87820 | $469.55 |
500 | $1.55436 | $777.18 |
1,000 | $1.16582 | $1,165.82 |