
B72210S2271K341 | |
---|---|
DigiKey Part Number | 495-76429-2-ND - Tape & Reel (TR) 495-76429-1-ND - Cut Tape (CT) 495-B72210S2271K341DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72210S2271K341 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 3.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.52800 | $45.28 |
25 | $3.74400 | $93.60 |
100 | $2.86230 | $286.23 |
250 | $2.42844 | $607.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.39894 | $699.47 |
1,000 | $1.24657 | $1,246.57 |
1,500 | $1.16922 | $1,753.83 |
2,500 | $1.08244 | $2,706.10 |
3,500 | $1.03119 | $3,609.16 |
5,000 | $0.98147 | $4,907.35 |
12,500 | $0.87268 | $10,908.50 |
25,000 | $0.85211 | $21,302.75 |