
B72210S0600K551 | |
|---|---|
DigiKey Part Number | 495-76426-2-ND - Tape & Reel (TR) 495-76426-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0600K551 |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 870 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.54520 | $63.63 |
| 100 | $2.20910 | $220.91 |
| 250 | $2.04880 | $512.20 |
| 500 | $1.95194 | $975.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.64205 | $2,463.07 |
| 3,000 | $1.58952 | $4,768.56 |
| 4,500 | $1.56322 | $7,034.49 |
| 7,500 | $1.53409 | $11,505.67 |
| 10,500 | $1.51705 | $15,929.02 |
| 15,000 | $1.50068 | $22,510.20 |

