
B72210S0271K531 | |
---|---|
DigiKey Part Number | 495-77369-2-ND - Tape & Reel (TR) 495-77369-1-ND - Cut Tape (CT) 495-B72210S0271K531DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72210S0271K531 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.12400 | $21.24 |
25 | $1.89000 | $47.25 |
100 | $1.63320 | $163.32 |
250 | $1.51008 | $377.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.27794 | $638.97 |
1,000 | $1.22352 | $1,223.52 |
1,500 | $1.19633 | $1,794.49 |
2,500 | $1.16614 | $2,915.35 |
3,500 | $1.14851 | $4,019.78 |
5,000 | $1.13154 | $5,657.70 |
12,500 | $1.11750 | $13,968.75 |