
B72210S0271K341 | |
---|---|
DigiKey Part Number | 495-77368-2-ND - Tape & Reel (TR) 495-77368-1-ND - Cut Tape (CT) 495-B72210S0271K341DKRINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0271K341 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 43J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.09100 | $40.91 |
25 | $3.37840 | $84.46 |
100 | $2.57330 | $257.33 |
250 | $2.17784 | $544.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.24566 | $622.83 |
1,000 | $1.10762 | $1,107.62 |
1,500 | $1.03751 | $1,556.26 |
2,500 | $0.95890 | $2,397.25 |
3,500 | $0.91246 | $3,193.61 |
5,000 | $0.86737 | $4,336.85 |
12,500 | $0.76880 | $9,610.00 |
25,000 | $0.73141 | $18,285.25 |