
B72210S0251K531 | |
---|---|
DigiKey Part Number | 495-B72210S0251K531TR-ND - Tape & Reel (TR) 495-B72210S0251K531CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0251K531 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.37500 | $33.75 |
25 | $3.15320 | $78.83 |
100 | $2.52160 | $252.16 |
250 | $2.34176 | $585.44 |
500 | $1.98132 | $990.66 |
1,000 | $1.53111 | $1,531.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30757 | $3,922.71 |
6,000 | $1.19307 | $7,158.42 |
9,000 | $1.13492 | $10,214.28 |
15,000 | $1.11464 | $16,719.60 |