
B72207S0331J311 | |
|---|---|
DigiKey Part Number | 495-B72207S0331J311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72207S0331J311 |
Description | 7MM, 330VAC, 5%, STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 330 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38409 | $4,152.27 |

