Varistor 5mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0141K101

DigiKey Part Number
495-3778-ND
Manufacturer
Manufacturer Product Number
B72205S0141K101
Description
VARISTOR 220V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
EDA/CAD Models
B72205S0141K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
400 A
Energy
4.5J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,274
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.53500$25.35
25$2.08120$52.03
100$1.56900$156.90
250$1.31680$329.20
500$1.16154$580.77
1,000$1.03147$1,031.47
3,000$0.86716$2,601.48
5,000$0.80512$4,025.60
Manufacturers Standard Package