
B67366A0001X027 | |
---|---|
DigiKey Part Number | 495-B67366A0001X027-ND |
Manufacturer | |
Manufacturer Product Number | B67366A0001X027 |
Description | U11/9/6 N27 800 +30% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core U Type 0.409" (10.40mm) Length 0.244" (6.20mm) Width Diameter 0.366" (9.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 11 x 9 x 6 | |
Material | N27 | |
Diameter | - | |
Inductance Factor (Al) | 800 nH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1340.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.11 | |
Effective Length (le) mm | 41.5 | |
Effective Area (Ae) mm² | 19.7 | |
Minimum Core Cross Section (Amin) mm² | 19.7 | |
Effective Magnetic Volume (Ve) mm³ | 820.0 | |
Finish | Uncoated | |
Height | 0.366" (9.30mm) | |
Length | 0.409" (10.40mm) | |
Width | 0.244" (6.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.75361 | $11,014.44 |