B66459K0000X149
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66459K0000X149

DigiKey Part Number
495-B66459K0000X149-ND
Manufacturer
Manufacturer Product Number
B66459K0000X149
Description
I38/4/25 N49 5700 +25%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width 1.000" (25.40mm) Diameter 0.150" (3.81mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66459K0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Core Type
I
Supplier Device Package
I 38 x 4 x 25
Material
N97
Diameter
1.000" (25.40mm)
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.150" (3.81mm)
Length
1.500" (38.10mm)
Width
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$21.25200$6,375.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.