
B66413U0160K187 | |
---|---|
DigiKey Part Number | B66413U0160K187-ND |
Manufacturer | |
Manufacturer Product Number | B66413U0160K187 |
Description | FERRITE CORE EFD N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413U0160K187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EFD | |
Supplier Device Package | EFD 15 x 8 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 2.27 | |
Effective Length (le) mm | 34.0 | |
Effective Area (Ae) mm² | 15.0 | |
Minimum Core Cross Section (Amin) mm² | 12.2 | |
Effective Magnetic Volume (Ve) mm³ | 510.0 | |
Finish | Uncoated | |
Height | 0.295" (7.50mm) | |
Length | 0.591" (15.00mm) | |
Width | 0.183" (4.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
7,680 | $2.34219 | $17,988.02 |