



B66347G0000X197 | |
---|---|
DigiKey Part Number | 495-75488-ND |
Manufacturer | |
Manufacturer Product Number | B66347G0000X197 |
Description | FERRITE CORE ER N97 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ER Type 1.654" (42.00mm) Length 0.591" (15.00mm) Width Diameter 0.858" (21.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66347G0000X197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 42 x 22 x 15 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 99.0 | |
Effective Area (Ae) mm² | 170.0 | |
Minimum Core Cross Section (Amin) mm² | 170.0 | |
Effective Magnetic Volume (Ve) mm³ | 16800.0 | |
Finish | Uncoated | |
Height | 0.858" (21.80mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.591" (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.93000 | $32.93 |
10 | $22.52300 | $225.23 |
25 | $19.08240 | $477.06 |
50 | $16.69300 | $834.65 |
208 | $14.85558 | $3,089.96 |