B66319G0100X127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66319G0180X187

DigiKey Part Number
B66319G0180X187-ND
Manufacturer
Manufacturer Product Number
B66319G0180X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66319G0180X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 30 x 15 x 7
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.598" (15.20mm)
Length
1.181" (30.00mm)
Width
0.287" (7.30mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3,400$4.64127$15,780.32