B3292-X-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923X2334K000

DigiKey Part Number
495-B32923X2334K000-ND
Manufacturer
Manufacturer Product Number
B32923X2334K000
Description
FILM CAP MKP X2 - COMPACT, 0.33U
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
500V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.10000$41.00
50$3.16940$158.47
100$2.88280$288.28
720$2.31708$1,668.30
1,440$2.18222$3,142.40
Manufacturers Standard Package