Image for B65811J0250A038 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65811J0250A038

DigiKey Part Number
B65811J0250A038-ND
Manufacturer
Manufacturer Product Number
B65811J0250A038
Description
FERRITE CORE RM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core RM Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B65811J0250A038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
-
Material
-
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
-
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
800$19.37910$15,503.28