
B65803J0000R097 | |
---|---|
DigiKey Part Number | B65803J0000R097-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0000R097 |
Description | FERRITE CORE RM 1.1UH N97 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0000R097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 4 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 1.1 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1480.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.7 | |
Effective Length (le) mm | 22.0 | |
Effective Area (Ae) mm² | 13.0 | |
Minimum Core Cross Section (Amin) mm² | 11.3 | |
Effective Magnetic Volume (Ve) mm³ | 286.0 | |
Finish | Uncoated | |
Height | 0.207" (5.25mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $11.64005 | $27,936.12 |