B65495B0000Y030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B65495B0000Y030
B65495B0000Y030
B65495B0000Y030

B65495B0000Y030

DigiKey Part Number
495-76566-ND
Manufacturer
Manufacturer Product Number
B65495B0000Y030
Description
FERRITE CORE P 800NH N30 2PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.183" (4.65mm) Diameter 0.079" (2.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65495B0000Y030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 4.6 x 4.1
Material
N30
Diameter
0.183" (4.65mm)
Inductance Factor (Al)
800 nH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
1730.0
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
2.7
Effective Length (le) mm
7.6
Effective Area (Ae) mm²
2.8
Effective Magnetic Volume (Ve) mm³
21.3
Finish
Uncoated
Height
0.079" (2.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$30.38000$30.38
10$20.78600$207.86
25$17.62320$440.58
50$15.43340$771.67
100$13.48730$1,348.73