
B64290L0084X038 | |
---|---|
DigiKey Part Number | 495-B64290L0084X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0084X038 |
Description | FERRITE CORE TOROID T38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0084X038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 10000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $406.33000 | $406.33 |
12 | $290.39750 | $3,484.77 |