
B64290L0022X097 | |
---|---|
DigiKey Part Number | 495-76760-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0022X097 |
Description | FERRITE CORE TOROID N97 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Epoxy N97 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0022X097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2300 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.20000 | $65.20 |
10 | $43.87700 | $438.77 |
25 | $36.80040 | $920.01 |
50 | $33.04980 | $1,652.49 |