
B64290A0711X830 | |
---|---|
DigiKey Part Number | 495-5066-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0711X830 |
Description | FERRITE CORE TOROID 5.2UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 7.953" (202.00mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290A0711X830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 202 x 153 x 25 | |
Material | N30 | |
Diameter | 7.953" (202.00mm) | |
Inductance Factor (Al) | 5.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3700 | |
Core Factor (ΣI/A) mm⁻¹ | 0.9 | |
Effective Length (le) mm | 550.5 | |
Effective Area (Ae) mm² | 608.6 | |
Effective Magnetic Volume (Ve) mm³ | 335030.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $981.42000 | $981.42 |
10 | $844.91600 | $8,449.16 |