
B64290A0618X087 | |
---|---|
DigiKey Part Number | B64290A0618X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0618X087 |
Description | FERRITE CORE TOROID 2.36UH N87 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Toroid Type Length Width 0.996" (25.30mm) Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 25.3 x 14.8 x 10 | |
Material | N87 | |
Diameter | 0.996" (25.30mm) | |
Inductance Factor (Al) | 2.36 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.17 | |
Effective Length (le) mm | 60.07 | |
Effective Area (Ae) mm² | 51.26 | |
Effective Magnetic Volume (Ve) mm³ | 3079.0 | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.81179 | $11,623.58 |