0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59421A0125A062

DigiKey Part Number
495-76140-2-ND - Tape & Reel (TR)
495-76140-1-ND - Cut Tape (CT)
495-76140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59421A0125A062
Description
SENSOR PTC 470OHM 50% 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59421A0125A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,559
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
5$2.89000$14.45
10$2.72600$27.26
25$2.53880$63.47
50$2.41080$120.54
100$2.29250$229.25
500$2.05652$1,028.26
1,000$1.96875$1,968.75
5,000$1.79248$8,962.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.46786$14,678.60
20,000$1.41677$28,335.40
30,000$1.38887$41,666.10
50,000$1.35568$67,784.00
Manufacturers Standard Package