B59404B0060A040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B59404B0060A040
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59404B0060A040

DigiKey Part Number
495-76361-ND
Manufacturer
Manufacturer Product Number
B59404B0060A040
Description
SENSOR PTC 3.5KOHM 30% RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PTC Thermistor 3.5 kOhms Radial
Datasheet
 Datasheet
EDA/CAD Models
B59404B0060A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
3.5 kOhms
Resistance Tolerance
±30%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,429
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.37000$24.37
5$20.18400$100.92
10$18.62900$186.29
50$15.45480$772.74
100$14.25540$1,425.54
250$12.80636$3,201.59
500$11.80338$5,901.69
1,000$10.87357$10,873.57
5,000$10.64707$53,235.35
Manufacturers Standard Package