


B59300M1100A070 | |
---|---|
DigiKey Part Number | 495-76351-ND |
Manufacturer | |
Manufacturer Product Number | B59300M1100A070 |
Description | SENSOR PTC 300OHM RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 300 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59300M1100A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 300 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | PCB, Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.95000 | $37.95 |
5 | $34.08000 | $170.40 |
10 | $32.64800 | $326.48 |
25 | $30.93600 | $773.40 |
50 | $29.76520 | $1,488.26 |
200 | $27.70725 | $5,541.45 |
600 | $26.31153 | $15,786.92 |
1,000 | $25.72484 | $25,724.84 |