B59115P1120A62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B59115P1120A62
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59115P1120A062

DigiKey Part Number
495-4407-2-ND - Tape & Reel (TR)
495-4407-1-ND - Cut Tape (CT)
495-4407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59115P1120A062
Description
PTC RESET FUSE 80V 70MA 3225
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 70 mA Ih Surface Mount 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59115P1120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
80V
Current - Hold (Ih) (Max)
70 mA
Current - Trip (It)
145 mA
Current - Max
700 mA
Resistance - 25°C (Typ)
55 Ohms
Operating Temperature
-40°C ~ 60°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
3225 (8063 Metric)
Size / Dimension
0.315" L x 0.248" W (8.00mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.68000$15.68
5$13.00600$65.03
10$11.99600$119.96
50$9.95500$497.75
100$9.18480$918.48
250$8.25368$2,063.42
500$7.60930$3,804.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.24102$6,241.02
2,000$5.77747$11,554.94
Manufacturers Standard Package