


B59011E0160A040 | |
---|---|
DigiKey Part Number | 495-77684-ND |
Manufacturer | |
Manufacturer Product Number | B59011E0160A040 |
Description | SENSOR PTC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor Axial |
Datasheet | Datasheet |
EDA/CAD Models | B59011E0160A040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.45000 | $92.45 |
5 | $76.69000 | $383.45 |
10 | $70.76200 | $707.62 |
50 | $58.66460 | $2,933.23 |
100 | $54.08510 | $5,408.51 |
250 | $48.56684 | $12,141.71 |