B88069X5603T502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.97892
Datasheet
New at DigiKey
Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5603T502

DigiKey Part Number
495-B88069X5603T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X5603T502
Description
2 ELECT / 3000V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X5603T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
3000 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.97892$5,978.92