
B57871L0303F000 | |
---|---|
DigiKey Part Number | 495-B57871L0303F000-ND |
Manufacturer | |
Manufacturer Product Number | B57871L0303F000 |
Description | L871/30K/F 1% |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3964K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
5 | $13.10400 | $65.52 |
10 | $12.48900 | $124.89 |
25 | $11.75800 | $293.95 |
50 | $11.25900 | $562.95 |
100 | $10.80070 | $1,080.07 |
500 | $9.88014 | $4,940.07 |
1,000 | $9.53757 | $9,537.57 |
5,000 | $8.84780 | $44,239.00 |