
B57871L0104F000 | |
---|---|
DigiKey Part Number | 495-B57871L0104F000-ND |
Manufacturer | |
Manufacturer Product Number | B57871L0104F000 |
Description | L871/100K/F 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4540K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Epoxy |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
5 | $11.77400 | $58.87 |
10 | $11.22400 | $112.24 |
25 | $10.56920 | $264.23 |
50 | $10.12080 | $506.04 |
100 | $9.70870 | $970.87 |
500 | $8.88102 | $4,440.51 |
1,000 | $8.57311 | $8,573.11 |
5,000 | $8.41628 | $42,081.40 |